
GBPC3508W-G | |
|---|---|
DigiKey Part Number | 641-1385-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3508W-G |
Description | BRIDGE RECT 1P 800V 35A GBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.94000 | $46.94 |
| 10 | $31.39000 | $313.90 |
| 100 | $22.55160 | $2,255.16 |
| 500 | $18.78334 | $9,391.67 |
| 1,000 | $18.00509 | $18,005.09 |

