
FR604A-G | |
|---|---|
DigiKey Part Number | 641-FR604A-G-ND |
Manufacturer | |
Manufacturer Product Number | FR604A-G |
Description | DIODE STANDARD 400V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package R-6 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR604B-G | Comchip Technology | 0 | 641-FR604B-GTB-ND | $2.40850 | Parametric Equivalent |
| FR604T-G | Comchip Technology | 0 | 641-FR604T-GTR-ND | $2.07576 | Parametric Equivalent |
| FR604GP-TP | MCC (Micro Commercial Components) | 0 | FR604GP-TP-ND | $4.91300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.07576 | $1,037.88 |



