
FR207GB-G | |
---|---|
DigiKey Part Number | 641-FR207GB-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR207GB-G |
Description | DIODE STANDARD 1000V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.77216 | $386.08 |
1,000 | $0.56656 | $566.56 |
1,500 | $0.53267 | $799.00 |
2,500 | $0.50521 | $1,263.03 |
3,500 | $0.47847 | $1,674.64 |
5,000 | $0.35086 | $1,754.30 |
12,500 | $0.34403 | $4,300.38 |