
BZT52C2V4-HF | |
---|---|
DigiKey Part Number | 641-BZT52C2V4-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4-HF |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38792 | $1,163.76 |
6,000 | $0.34735 | $2,084.10 |
9,000 | $0.32665 | $2,939.85 |
15,000 | $0.30336 | $4,550.40 |
21,000 | $0.28956 | $6,080.76 |
30,000 | $0.27614 | $8,284.20 |
75,000 | $0.24668 | $18,501.00 |
150,000 | $0.22847 | $34,270.50 |
300,000 | $0.21316 | $63,948.00 |