
ES1GWF-HF | |
---|---|
DigiKey Part Number | 641-ES1GWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1GWF-HF |
Description | DIODE STANDARD 400V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57794 | $1,733.82 |
6,000 | $0.52104 | $3,126.24 |
9,000 | $0.49203 | $4,428.27 |
15,000 | $0.45941 | $6,891.15 |
21,000 | $0.44008 | $9,241.68 |
30,000 | $0.42128 | $12,638.40 |
75,000 | $0.38003 | $28,502.25 |
150,000 | $0.35455 | $53,182.50 |