


DF206ST-G | |
---|---|
DigiKey Part Number | 641-1425-2-ND - Tape & Reel (TR) 641-1425-1-ND - Cut Tape (CT) 641-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF206ST-G |
Description | BRIDGE RECT 1PHASE 600V 2A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $5.35900 | $53.59 |
100 | $3.50440 | $350.44 |
500 | $2.70536 | $1,352.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.44795 | $2,447.95 |
2,000 | $2.23133 | $4,462.66 |
3,000 | $2.12092 | $6,362.76 |
5,000 | $1.99680 | $9,984.00 |
7,000 | $1.92330 | $13,463.10 |
10,000 | $1.85186 | $18,518.60 |
25,000 | $1.74930 | $43,732.50 |