
DF206-G | |
---|---|
DigiKey Part Number | 641-1342-5-ND |
Manufacturer | |
Manufacturer Product Number | DF206-G |
Description | BRIDGE RECT 1PHASE 600V 2A 4-DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 4-DF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | 4-DF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
50 | $3.78180 | $189.09 |
100 | $3.34470 | $334.47 |
500 | $2.57760 | $1,288.80 |
1,000 | $2.25071 | $2,250.71 |
2,000 | $2.11583 | $4,231.66 |
5,000 | $1.89702 | $9,485.10 |
10,000 | $1.75779 | $17,577.90 |
50,000 | $1.64640 | $82,320.00 |