MFR Recommended

CZRW5235B-HF | |
|---|---|
DigiKey Part Number | 641-CZRW5235B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5235B-HF |
Description | DIODE ZENER 6.8V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45925 | $1,377.75 |
| 6,000 | $0.40285 | $2,417.10 |
| 9,000 | $0.33708 | $3,033.72 |
| 15,000 | $0.32886 | $4,932.90 |
| 21,000 | $0.32824 | $6,893.04 |
| 30,000 | $0.31423 | $9,426.90 |


