Parametric Equivalent
Parametric Equivalent

CZRV5254B-HF | |
|---|---|
DigiKey Part Number | 641-CZRV5254B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5254B-HF |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34752 | $1,042.56 |
| 6,000 | $0.31062 | $1,863.72 |
| 9,000 | $0.29179 | $2,626.11 |
| 15,000 | $0.27060 | $4,059.00 |
| 21,000 | $0.25805 | $5,419.05 |
| 30,000 | $0.24583 | $7,374.90 |
| 75,000 | $0.21901 | $16,425.75 |
| 150,000 | $0.20243 | $30,364.50 |
| 300,000 | $0.18850 | $56,550.00 |



