
ACZRV5259B-HF | |
---|---|
DigiKey Part Number | 641-ACZRV5259B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRV5259B-HF |
Description | DIODE ZENER 39V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34708 | $1,041.24 |
6,000 | $0.31023 | $1,861.38 |
9,000 | $0.29142 | $2,622.78 |
15,000 | $0.27026 | $4,053.90 |
21,000 | $0.25772 | $5,412.12 |
30,000 | $0.24552 | $7,365.60 |
75,000 | $0.21873 | $16,404.75 |
150,000 | $0.20218 | $30,327.00 |
300,000 | $0.18826 | $56,478.00 |