MFR Recommended

CZRV5230B-G | |
|---|---|
DigiKey Part Number | CZRV5230B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5230B-G |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5230B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -60°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46134 | $1,384.02 |
| 6,000 | $0.41431 | $2,485.86 |
| 9,000 | $0.39031 | $3,512.79 |
| 15,000 | $0.36333 | $5,449.95 |
| 21,000 | $0.34734 | $7,294.14 |
| 30,000 | $0.33180 | $9,954.00 |
| 75,000 | $0.29766 | $22,324.50 |
| 150,000 | $0.27657 | $41,485.50 |
| 300,000 | $0.26597 | $79,791.00 |


