Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C2V7-HF | |
|---|---|
DigiKey Part Number | CZRUR52C2V7-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C2V7-HF |
Description | DIODE ZENER 2.7V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C2V7-HF Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 83 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C2V7 | Comchip Technology | 9,175 | 641-1022-1-ND | $2.71000 | Parametric Equivalent |
| CZRU52C2V7-HF | Comchip Technology | 0 | CZRU52C2V7-HF-ND | $0.36997 | Parametric Equivalent |
| CZRUR52C2V7 | Comchip Technology | 0 | CZRUR52C2V7-ND | $0.53909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53909 | $2,156.36 |
| 8,000 | $0.48722 | $3,897.76 |
| 12,000 | $0.46077 | $5,529.24 |
| 20,000 | $0.43105 | $8,621.00 |
| 28,000 | $0.42225 | $11,823.00 |



