Parametric Equivalent
Parametric Equivalent

CZRUR52C16 | |
|---|---|
DigiKey Part Number | CZRUR52C16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C16 |
Description | DIODE ZENER 16V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50973 | $2,038.92 |
| 8,000 | $0.42752 | $3,420.16 |
| 12,000 | $0.41930 | $5,031.60 |
| 20,000 | $0.41108 | $8,221.60 |
| 28,000 | $0.40285 | $11,279.80 |
| 40,000 | $0.34273 | $13,709.20 |



