Parametric Equivalent

CZRUR24VB-HF | |
|---|---|
DigiKey Part Number | CZRUR24VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR24VB-HF |
Description | DIODE ZENER 24V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR24VB-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 62 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU24VB-HF | Comchip Technology | 0 | CZRU24VB-HF-ND | $0.54743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54743 | $2,189.72 |
| 8,000 | $0.49490 | $3,959.20 |
| 12,000 | $0.46812 | $5,617.44 |
| 20,000 | $0.43800 | $8,760.00 |
| 28,000 | $0.42016 | $11,764.48 |
| 40,000 | $0.40282 | $16,112.80 |
| 100,000 | $0.36476 | $36,476.00 |
| 200,000 | $0.34941 | $69,882.00 |


