Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRU52C20-HF | |
|---|---|
DigiKey Part Number | CZRU52C20-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C20-HF |
Description | DIODE ZENER 20V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C20-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50928 | $2,037.12 |
| 8,000 | $0.45983 | $3,678.64 |
| 12,000 | $0.43462 | $5,215.44 |
| 20,000 | $0.40626 | $8,125.20 |
| 28,000 | $0.38946 | $10,904.88 |
| 40,000 | $0.37314 | $14,925.60 |
| 100,000 | $0.33730 | $33,730.00 |
| 200,000 | $0.31910 | $63,820.00 |



