Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRU52C10-HF | |
|---|---|
DigiKey Part Number | CZRU52C10-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C10-HF |
Description | DIODE ZENER 10V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C10-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40285 | $1,611.40 |
| 8,000 | $0.36997 | $2,959.76 |
| 12,000 | $0.33729 | $4,047.48 |
| 20,000 | $0.31910 | $6,382.00 |



