
CZRT5253B-G | |
---|---|
DigiKey Part Number | CZRT5253B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5253B-G |
Description | DIODE ZENER 25V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38693 | $1,160.79 |
6,000 | $0.34646 | $2,078.76 |
9,000 | $0.32581 | $2,932.29 |
15,000 | $0.30259 | $4,538.85 |
21,000 | $0.28882 | $6,065.22 |
30,000 | $0.27544 | $8,263.20 |
75,000 | $0.24605 | $18,453.75 |
150,000 | $0.22788 | $34,182.00 |
300,000 | $0.21261 | $63,783.00 |