CZRT5242B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8,393
Unit Price: $1.56000
Datasheet
Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT5242B-HF

DigiKey Part Number
641-CZRT5242B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT5242B-HF
Description
DIODE ZENER 12V 300MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5242BQ-7-FDiodes Incorporated8,39331-MMBZ5242BQ-7-FCT-ND$1.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53174$1,595.22
6,000$0.47871$2,872.26
9,000$0.45165$4,064.85
15,000$0.42123$6,318.45
21,000$0.40320$8,467.20
30,000$0.38567$11,570.10
75,000$0.34720$26,040.00
150,000$0.32343$48,514.50
Manufacturers Standard Package