CZRT5237B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.21775
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,856
Unit Price: $1.48000
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT5237B-HF

DigiKey Part Number
641-CZRT5237B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT5237B-HF
Description
DIODE ZENER 8.2V 300MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53174$1,595.22
6,000$0.47871$2,872.26
9,000$0.45165$4,064.85
15,000$0.42123$6,318.45
21,000$0.40320$8,467.20
30,000$0.38567$11,570.10
75,000$0.34720$26,040.00
150,000$0.32343$48,514.50
Manufacturers Standard Package