
CZRT5227B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5227B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5227B-HF |
Description | DIODE ZENER 3.6V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53174 | $1,595.22 |
| 6,000 | $0.47871 | $2,872.26 |
| 9,000 | $0.45165 | $4,064.85 |
| 15,000 | $0.42123 | $6,318.45 |
| 21,000 | $0.40320 | $8,467.20 |
| 30,000 | $0.39249 | $11,774.70 |

