
CZRQC16VB-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC16VB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC16VB-HF |
Description | DIODE ZENER 16V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 36 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.53576 | $2,678.80 |
| 10,000 | $0.48558 | $4,855.80 |
| 15,000 | $0.45999 | $6,899.85 |
| 25,000 | $0.43123 | $10,780.75 |
| 35,000 | $0.41420 | $14,497.00 |
| 50,000 | $0.39763 | $19,881.50 |
| 125,000 | $0.36129 | $45,161.25 |

