
CZRQC11VB-HF | |
---|---|
DigiKey Part Number | 641-CZRQC11VB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC11VB-HF |
Description | DIODE ZENER 11V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 125 mW ±2.45% Surface Mount 0402C/SOD-923F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.45% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53508 | $2,675.40 |
10,000 | $0.48496 | $4,849.60 |
15,000 | $0.45941 | $6,891.15 |
25,000 | $0.43068 | $10,767.00 |
35,000 | $0.41367 | $14,478.45 |
50,000 | $0.39713 | $19,856.50 |
125,000 | $0.36083 | $45,103.75 |