
CZRL5260B-G | |
---|---|
DigiKey Part Number | 641-1462-2-ND - Tape & Reel (TR) 641-1462-1-ND - Cut Tape (CT) 641-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRL5260B-G |
Description | DIODE ZENER 43V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | CZRL5260B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.66700 | $16.67 |
100 | $1.04120 | $104.12 |
500 | $0.77052 | $385.26 |
1,000 | $0.68291 | $682.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58781 | $1,469.53 |
5,000 | $0.52885 | $2,644.25 |
7,500 | $0.49878 | $3,740.85 |
12,500 | $0.46497 | $5,812.12 |
17,500 | $0.44494 | $7,786.45 |
25,000 | $0.42546 | $10,636.50 |
62,500 | $0.38270 | $23,918.75 |
125,000 | $0.35628 | $44,535.00 |