Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRF52C39 | |
|---|---|
DigiKey Part Number | 641-1082-2-ND - Tape & Reel (TR) 641-1082-1-ND - Cut Tape (CT) 641-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C39 |
Description | DIODE ZENER 39V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62650 | $2,506.00 |
| 8,000 | $0.56773 | $4,541.84 |
| 12,000 | $0.53776 | $6,453.12 |
| 20,000 | $0.50407 | $10,081.40 |
| 28,000 | $0.48412 | $13,555.36 |
| 40,000 | $0.46472 | $18,588.80 |
| 100,000 | $0.42215 | $42,215.00 |



