
CZRER52C6V8 | |
---|---|
DigiKey Part Number | CZRER52C6V8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRER52C6V8 |
Description | DIODE ZENER 6.8V 150MW 503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 150 mW ±5% Surface Mount 0503 (1308 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CZRER52C6V8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0503 (1308 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68437 | $2,737.48 |
8,000 | $0.62113 | $4,969.04 |
12,000 | $0.58890 | $7,066.80 |
20,000 | $0.55267 | $11,053.40 |
28,000 | $0.53121 | $14,873.88 |
40,000 | $0.51035 | $20,414.00 |
100,000 | $0.46457 | $46,457.00 |