0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRER52C27

DigiKey Part Number
641-1229-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRER52C27
Description
DIODE ZENER 27V 150MW 503
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 150 mW ±5% Surface Mount 0503 (1308 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CZRER52C27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0503 (1308 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68437$2,737.48
8,000$0.62113$4,969.04
12,000$0.58890$7,066.80
20,000$0.55267$11,053.40
28,000$0.53121$14,873.88
40,000$0.51035$20,414.00
100,000$0.46457$46,457.00
Manufacturers Standard Package