
CZRC5366B-G | |
|---|---|
DigiKey Part Number | 641-CZRC5366B-GTR-ND - Tape & Reel (TR) 641-CZRC5366B-GCT-ND - Cut Tape (CT) 641-CZRC5366B-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRC5366B-G |
Description | DIODE ZENER 39V 5W DO214AB |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |

