
CZRB5342B-HF | |
|---|---|
DigiKey Part Number | 641-1800-2-ND - Tape & Reel (TR) 641-1800-1-ND - Cut Tape (CT) 641-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5342B-HF |
Description | DIODE ZENER 6.8V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.89800 | $68.98 |
| 100 | $4.54730 | $454.73 |
| 500 | $3.53606 | $1,768.03 |
| 1,000 | $3.21050 | $3,210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.79687 | $8,390.61 |
| 6,000 | $2.58864 | $15,531.84 |
| 9,000 | $2.48256 | $22,343.04 |
| 15,000 | $2.36342 | $35,451.30 |
| 21,000 | $2.29286 | $48,150.06 |
| 30,000 | $2.22433 | $66,729.90 |


