Diode 600 V 1A Surface Mount 1206/SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURN103-HF

DigiKey Part Number
641-1488-2-ND - Tape & Reel (TR)
641-1488-1-ND - Cut Tape (CT)
641-1488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CURN103-HF
Description
DIODE STANDARD 600V 1A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount 1206/SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
1206/SOD-123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACURN103-HFComchip Technology7,353641-1644-1-ND$6.00000Parametric Equivalent
In-Stock: 545
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.62600$36.26
100$2.32180$232.18
500$1.76022$880.11
1,000$1.57902$1,579.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.24852$3,745.56
6,000$1.14094$6,845.64
9,000$1.13570$10,221.30
Manufacturers Standard Package