


CURB203-G | |
---|---|
DigiKey Part Number | 641-1189-2-ND - Tape & Reel (TR) 641-1189-1-ND - Cut Tape (CT) 641-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURB203-G |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.28400 | $32.84 |
100 | $2.10530 | $210.53 |
500 | $1.59506 | $797.53 |
1,000 | $1.43027 | $1,430.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22073 | $3,662.19 |
6,000 | $1.11512 | $6,690.72 |
9,000 | $1.06131 | $9,551.79 |
15,000 | $1.00082 | $15,012.30 |
21,000 | $0.96500 | $20,265.00 |
30,000 | $0.93019 | $27,905.70 |
75,000 | $0.89705 | $67,278.75 |