CSRV065V0P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11,946
Unit Price: $9.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 149,166
Unit Price: $2.72000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRV065V0P

DigiKey Part Number
641-1305-2-ND - Tape & Reel (TR)
641-1305-1-ND - Cut Tape (CT)
641-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRV065V0P
Description
TVS DIODE 5VWM 9VC SC706L
Customer Reference
Detailed Description
9V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6L (SOT-363)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes