
CSRS045V0P | |
---|---|
DigiKey Part Number | 641-1304-2-ND - Tape & Reel (TR) 641-1304-1-ND - Cut Tape (CT) 641-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRS045V0P |
Description | TVS DIODE 5VWM 9VC SOT143 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.58092 | $10,742.76 |
6,000 | $3.55005 | $21,300.30 |