
CPDZC5V0HP-HF | |
---|---|
DigiKey Part Number | 641-CPDZC5V0HP-HFTR-ND - Tape & Reel (TR) 641-CPDZC5V0HP-HFCT-ND - Cut Tape (CT) 641-CPDZC5V0HP-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDZC5V0HP-HF |
Description | TVS DIODE 5VWM 15VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16900 | $11.69 |
100 | $0.72520 | $72.52 |
500 | $0.53112 | $265.56 |
1,000 | $0.46824 | $468.24 |
2,000 | $0.41506 | $830.12 |
5,000 | $0.35735 | $1,786.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24112 | $2,411.20 |
20,000 | $0.23050 | $4,610.00 |
30,000 | $0.21693 | $6,507.90 |