
CPDWL5V0SPC-HF | |
|---|---|
DigiKey Part Number | 641-CPDWL5V0SPC-HFTR-ND - Tape & Reel (TR) 641-CPDWL5V0SPC-HFCT-ND - Cut Tape (CT) 641-CPDWL5V0SPC-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDWL5V0SPC-HF |
Description | TVS DIODE 5VWM 14VC 1005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 1005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 100 | $1.89750 | $189.75 |
| 500 | $1.54696 | $773.48 |
| 1,000 | $1.28190 | $1,281.90 |
| 2,000 | $1.16425 | $2,328.50 |
| 5,000 | $1.02325 | $5,116.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.87970 | $8,797.00 |
| 20,000 | $0.85504 | $17,100.80 |
| 30,000 | $0.83793 | $25,137.90 |
| 50,000 | $0.78104 | $39,052.00 |

