8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
SOT-353

CPDV5-3V3UP

DigiKey Part Number
641-1422-2-ND - Tape & Reel (TR)
641-1422-1-ND - Cut Tape (CT)
641-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDV5-3V3UP
Description
TVS DIODE 3.3VWM 8VC SOT353
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167,399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.24200$42.42
100$2.73940$273.94
500$2.08892$1,044.46
1,000$1.87927$1,879.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.61267$4,838.01
6,000$1.47836$8,870.16
9,000$1.40992$12,689.28
15,000$1.33303$19,995.45
21,000$1.28749$27,037.29
30,000$1.24324$37,297.20
Manufacturers Standard Package