47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDU24V-HF

DigiKey Part Number
641-2005-2-ND - Tape & Reel (TR)
641-2005-1-ND - Cut Tape (CT)
641-2005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDU24V-HF
Description
TVS DIODE 24VWM 47V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
47W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
10pF @ 1MHz
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
2-SMD, No Lead
Voltage - Breakdown (Min)
25V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
47V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDU24VComchip Technology6,832641-1089-1-ND$4.85000Direct
CPDUR24VComchip Technology64,657641-1257-1-ND$5.67000Direct
In-Stock: 3,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
100$1.90570$190.57
500$1.43482$717.41
1,000$1.28264$1,282.64
2,000$1.15447$2,308.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04650$4,186.00
8,000$0.95565$7,645.20
12,000$0.90935$10,912.20
20,000$0.85731$17,146.20
28,000$0.82650$23,142.00
40,000$0.79655$31,862.00
Manufacturers Standard Package