25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDT-12V-HF

DigiKey Part Number
641-CPDT-12V-HFTR-ND - Tape & Reel (TR)
641-CPDT-12V-HFCT-ND - Cut Tape (CT)
641-CPDT-12V-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDT-12V-HF
Description
TVS DIODE 12VWM 25VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
12pF @ 1MHz
Bidirectional Channels
2
Operating Temperature
125°C (TJ)
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
25V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.33000$33.30
100$2.13020$213.02
500$1.60976$804.88
1,000$1.44180$1,441.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22816$3,684.48
6,000$1.12047$6,722.82
9,000$1.06559$9,590.31
15,000$1.00391$15,058.65
21,000$0.96738$20,314.98
30,000$0.93188$27,956.40
Manufacturers Standard Package