
CPDQT18V-HF | |
---|---|
DigiKey Part Number | 641-CPDQT18V-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDQT18V-HF |
Description | TVS DIODE 18VWM 12V DFNWB10062L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFNWB1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 48W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57118 | $5,711.80 |
20,000 | $0.52299 | $10,459.80 |
30,000 | $0.49843 | $14,952.90 |
50,000 | $0.47083 | $23,541.50 |
70,000 | $0.45449 | $31,814.30 |
100,000 | $0.43861 | $43,861.00 |