CDSQR4448
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQR5V0H-HF

DigiKey Part Number
641-1480-2-ND - Tape & Reel (TR)
641-1480-1-ND - Cut Tape (CT)
641-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQR5V0H-HF
Description
TVS DIODE 5VWM 20V 0402/SOD923F
Customer Reference
Detailed Description
20V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQR5V0H-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
140W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50421$2,521.05
10,000$0.46184$4,618.40
15,000$0.44007$6,601.05
25,000$0.41547$10,386.75
35,000$0.40083$14,029.05
50,000$0.38655$19,327.50
125,000$0.37558$46,947.50
Manufacturers Standard Package