
CPDQC5V0AU-HF | |
---|---|
DigiKey Part Number | 641-CPDQC5V0AU-HFTR-ND - Tape & Reel (TR) 641-CPDQC5V0AU-HFCT-ND - Cut Tape (CT) 641-CPDQC5V0AU-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0AU-HF |
Description | TVS DIODE 5VWM 15V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78000 | $7.80 |
100 | $0.62240 | $62.24 |
500 | $0.43978 | $219.89 |
1,000 | $0.38641 | $386.41 |
2,000 | $0.36716 | $734.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32516 | $1,625.80 |
10,000 | $0.18885 | $1,888.50 |