


CGRKM4007-HF | |
|---|---|
DigiKey Part Number | 641-1514-2-ND - Tape & Reel (TR) 641-1514-1-ND - Cut Tape (CT) 641-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRKM4007-HF |
Description | DIODE STD 1000V 1A KM/SOD123F |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CGRKM4007-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.40900 | $24.09 |
| 100 | $1.17570 | $117.57 |
| 500 | $0.87328 | $436.64 |
| 1,000 | $0.77537 | $775.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69998 | $1,749.95 |
| 5,000 | $0.60017 | $3,000.85 |
| 7,500 | $0.56988 | $4,274.10 |
| 12,500 | $0.53216 | $6,652.00 |
| 17,500 | $0.50982 | $8,921.85 |
| 25,000 | $0.48809 | $12,202.25 |
| 62,500 | $0.46783 | $29,239.38 |
| 125,000 | $0.41108 | $51,385.00 |


