MFR Recommended
MFR Recommended

CGRC306-G | |
|---|---|
DigiKey Part Number | 641-CGRC306-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRC306-G |
Description | DIODE STANDARD 800V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRC306-HF | Comchip Technology | 0 | 641-CGRC306-HFTR-ND | $1.31988 | MFR Recommended |
| S3AC-HF | Comchip Technology | 0 | 641-S3AC-HFTR-ND | $0.97428 | MFR Recommended |


