


CGRB304-G | |
---|---|
DigiKey Part Number | 641-1169-2-ND - Tape & Reel (TR) 641-1169-1-ND - Cut Tape (CT) 641-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRB304-G |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CGRB304-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.21500 | $12.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92054 | $2,761.62 |
6,000 | $0.88679 | $5,320.74 |
9,000 | $0.87242 | $7,851.78 |