


CFRB207-G | |
---|---|
DigiKey Part Number | 641-1161-2-ND - Tape & Reel (TR) 641-1161-1-ND - Cut Tape (CT) 641-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRB207-G |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CFRB207-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78155 | $2,344.65 |
6,000 | $0.75734 | $4,544.04 |
9,000 | $0.73059 | $6,575.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.27400 | $22.74 |
100 | $1.80070 | $180.07 |
500 | $1.35662 | $678.31 |
1,000 | $1.21318 | $1,213.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.28000 | $22.80 |
100 | $1.80530 | $180.53 |
500 | $1.36010 | $680.05 |
1,000 | $1.21628 | $1,216.28 |