


CFRB207-G | |
|---|---|
DigiKey Part Number | 641-1161-2-ND - Tape & Reel (TR) 641-1161-1-ND - Cut Tape (CT) 641-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRB207-G |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CFRB207-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2M-13-F | Diodes Incorporated | 2,845 | RS2M-FDICT-ND | $8.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 100 | $1.94770 | $194.77 |
| 500 | $1.46704 | $733.52 |
| 1,000 | $1.31190 | $1,311.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11459 | $3,343.77 |
| 6,000 | $1.01512 | $6,090.72 |
| 9,000 | $0.96442 | $8,679.78 |
| 15,000 | $0.90743 | $13,611.45 |
| 21,000 | $0.87369 | $18,347.49 |
| 30,000 | $0.84088 | $25,226.40 |

