Direct

CDSV4148-G | |
|---|---|
DigiKey Part Number | 641-1982-2-ND - Tape & Reel (TR) 641-1982-1-ND - Cut Tape (CT) 641-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSV4148-G |
Description | DIODE STANDARD 75V 150MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-HF | Comchip Technology | 304,942 | 641-1N4148WS-HFCT-ND | $1.32000 | Direct |


