


CDSQR400B | |
|---|---|
DigiKey Part Number | 641-1286-2-ND - Tape & Reel (TR) 641-1286-1-ND - Cut Tape (CT) 641-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQR400B |
Description | DIODE STANDARD 80V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.21200 | $22.12 |
| 100 | $1.13210 | $113.21 |
| 500 | $0.64884 | $324.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.83021 | $4,151.05 |
| 10,000 | $0.48507 | $4,850.70 |
| 15,000 | $0.45514 | $6,827.10 |
| 25,000 | $0.43736 | $10,934.00 |
| 35,000 | $0.43515 | $15,230.25 |
| 50,000 | $0.38214 | $19,107.00 |



