CEFA103-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 49,779
Unit Price: $2.55000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 72,152
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 113,718
Unit Price: $2.88000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102,000
Unit Price: $0.33758

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.15311
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70555
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.71583
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,385
Unit Price: $4.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,470
Unit Price: $2.88000
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CEFA103-G

DigiKey Part Number
641-1142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEFA103-G
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CEFA103-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes