
CDSL4148-G | |
---|---|
DigiKey Part Number | 641-1838-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSL4148-G |
Description | DIODE STANDARD 75V 150MA SOD80 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |