MFG_CDBWL521-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBWL0540-HF

DigiKey Part Number
641-CDBWL0540-HFTR-ND - Tape & Reel (TR)
641-CDBWL0540-HFCT-ND - Cut Tape (CT)
641-CDBWL0540-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBWL0540-HF
Description
DIODE SCHOTTKY 40V 500MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 1005
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.19800$21.98
100$1.38960$138.96
500$1.03740$518.70
1,000$0.89655$896.55
2,000$0.82769$1,655.38
5,000$0.72376$3,618.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51549$5,154.90
20,000$0.51450$10,290.00
Manufacturers Standard Package